Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3100-100CMCopy
Newark Part No.97AK9115
Product RangeFMCA3100 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $96.310 |
Price for:Each
Minimum: 1
Multiple: 1
$96.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3100-100CMCopy
Newark Part No.97AK9115
Product RangeFMCA3100 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to Connector90° MMCX Plug to SMA Plug
Cable Length - Metric1m
Coaxial Cable Type0.086" Semi Rigid, RG405
Connector Type AMMCX Right Angle Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA3100 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
FMCA3100 Series
Connector to Connector
90° MMCX Plug to SMA Plug
Coaxial Cable Type
0.086" Semi Rigid, RG405
Connector Type B
SMA Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
