Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3082-150CM
Newark Part No.97AK8955
Product RangeFMCA3082 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $321.070 |
Price for:Each
Minimum: 1
Multiple: 1
$321.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3082-150CM
Newark Part No.97AK8955
Product RangeFMCA3082 Series
Technical Datasheet
Cable Length - Imperial4.9ft
Connector to Connector2.92mm Plug to 2.92mm Flange Jack
Cable Length - Metric1.5m
Coaxial Cable Type0.086" Semi Rigid, RG405
Connector Type A2.92mm Plug
Connector Type B2.92mm Flange Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA3082 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
FMCA3082 Series
Connector to Connector
2.92mm Plug to 2.92mm Flange Jack
Coaxial Cable Type
0.086" Semi Rigid, RG405
Connector Type B
2.92mm Flange Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
