Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3076-36Copy
Newark Part No.99AK6173
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $77.570 |
| 5+ | $72.480 |
| 10+ | $68.020 |
| 25+ | $65.990 |
| 50+ | $62.270 |
Price for:Each
Minimum: 1
Multiple: 1
$77.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3076-36Copy
Newark Part No.99AK6173
Technical Datasheet
Connector to ConnectorSMA Jack to SMA Jack
Cable Length - Metric914.4mm
Coaxial Cable Type0.086" Semi Rigid, RG405
Connector Type ASMA Jack
Connector Type BSMA Jack
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to SMA Jack
Coaxial Cable Type
0.086" Semi Rigid, RG405
Connector Type B
SMA Jack
SVHC
To Be Advised
Cable Length - Metric
914.4mm
Connector Type A
SMA Jack
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
