Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3062-12
Newark Part No.99AK6043
Product RangeFMCA3062 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $117.570 |
Price for:Each
Minimum: 1
Multiple: 1
$117.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3062-12
Newark Part No.99AK6043
Product RangeFMCA3062 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector90° N Type Plug to N Type Flange Jack
Cable Length - Metric305mm
Coaxial Cable Type0.086" Semi Rigid, RG405
Connector Type AN Type Right Angle Plug
Connector Type BN Type Flange Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA3062 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
FMCA3062 Series
Connector to Connector
90° N Type Plug to N Type Flange Jack
Coaxial Cable Type
0.086" Semi Rigid, RG405
Connector Type B
N Type Flange Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
