Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2946-12
Newark Part No.99AK5008
Product RangeFMCA2946 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $140.560 |
Price for:Each
Minimum: 1
Multiple: 1
$140.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2946-12
Newark Part No.99AK5008
Product RangeFMCA2946 Series
Technical Datasheet
Connector to ConnectorN Type Jack to N Type Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeFM-SR086CU-STR, RG405
Connector Type AN Type Jack
Connector Type BN Type Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA2946 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N Type Jack to N Type Jack
Cable Length - Metric
305mm
Connector Type A
N Type Jack
Impedance
50ohm
Product Range
FMCA2946 Series
Cable Length - Imperial
12"
Coaxial Cable Type
FM-SR086CU-STR, RG405
Connector Type B
N Type Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate