Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2908-12Copy
Newark Part No.99AK4666
Product RangeFMCA2908 Series
Your Part Number
86 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.760 |
Price for:Each
Minimum: 1
Multiple: 1
$88.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2908-12Copy
Newark Part No.99AK4666
Product RangeFMCA2908 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Jack to SMA Plug
Cable Length - Metric305mm
Coaxial Cable TypeFM-SR141CUTN-STR, RG402
Connector Type ASMA Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA2908 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
FMCA2908 Series
Connector to Connector
SMA Jack to SMA Plug
Coaxial Cable Type
FM-SR141CUTN-STR, RG402
Connector Type B
SMA Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
