Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2894-24Copy
Newark Part No.99AK4543
Product RangeFMCA2894 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $117.570 |
Price for:Each
Minimum: 1
Multiple: 1
$117.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2894-24Copy
Newark Part No.99AK4543
Product RangeFMCA2894 Series
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Bulkhead Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeFM-SR141CUTN-STR, RG402
Connector Type ABNC Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA2894 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to BNC Bulkhead Jack
Cable Length - Metric
610mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
FMCA2894 Series
Cable Length - Imperial
24"
Coaxial Cable Type
FM-SR141CUTN-STR, RG402
Connector Type B
BNC Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
