Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2783-200CMCopy
Newark Part No.88AK4963
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $72.150 |
Price for:Each
Minimum: 1
Multiple: 1
$72.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2783-200CMCopy
Newark Part No.88AK4963
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Metric2m
Coaxial Cable TypeRG223
Connector Type ASMB Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
SMB Plug
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
SMB Plug to SMB Plug
Coaxial Cable Type
RG223
Connector Type B
SMB Plug
Jacket Color
Black
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
