Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2780-12Copy
Newark Part No.88AK4934
Product RangeFMCA2780 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $110.780 |
Price for:Each
Minimum: 1
Multiple: 1
$110.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2780-12Copy
Newark Part No.88AK4934
Product RangeFMCA2780 Series
Connector to ConnectorSHV Plug to SHV Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG223
Connector Type ASHV Plug
Connector Type BSHV Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2780 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SHV Plug to SHV Plug
Cable Length - Metric
305mm
Connector Type A
SHV Plug
Impedance
50ohm
Product Range
FMCA2780 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG223
Connector Type B
SHV Plug
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
