Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2780-100CMCopy
Newark Part No.88AK4933
Product RangeFMCA2780 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $91.640 |
Price for:Each
Minimum: 1
Multiple: 1
$91.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2780-100CMCopy
Newark Part No.88AK4933
Product RangeFMCA2780 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorSHV Plug to SHV Plug
Cable Length - Metric1m
Coaxial Cable TypeRG223
Connector Type ASHV Plug
Connector Type BSHV Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2780 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SHV Plug
Impedance
50ohm
Product Range
FMCA2780 Series
Connector to Connector
SHV Plug to SHV Plug
Coaxial Cable Type
RG223
Connector Type B
SHV Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
