Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2747-36Copy
Newark Part No.88AK4641
Product RangeFMCA2747 Series
Your Part Number
45 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $47.310 |
Price for:Each
Minimum: 1
Multiple: 1
$47.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2747-36Copy
Newark Part No.88AK4641
Product RangeFMCA2747 Series
Technical Datasheet
Cable Length - Imperial36"
Coaxial Cable TypeRG223
Connector Type ASMA Jack
Connector Type ASMA Jack
Connector Type BN Type Jack
Connector Type BN Type Jack
Product RangeFMCA2747 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Connector Type A
SMA Jack
Connector Type B
N Type Jack
Product Range
FMCA2747 Series
Coaxial Cable Type
RG223
Connector Type A
SMA Jack
Connector Type B
N Type Jack
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
