Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2700-12
Newark Part No.88AK4214
Product RangeFMCA2700 Series
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.660 |
Price for:Each
Minimum: 1
Multiple: 1
$40.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2700-12
Newark Part No.88AK4214
Product RangeFMCA2700 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector90° BNC Plug to TNC Bulkhead Jack
Cable Length - Metric305mm
Coaxial Cable TypeRG223
Connector Type ABNC Right Angle Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2700 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
Product Range
FMCA2700 Series
Connector to Connector
90° BNC Plug to TNC Bulkhead Jack
Coaxial Cable Type
RG223
Connector Type B
TNC Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate