Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2696-48Copy
Newark Part No.88AK4183
Product RangeFMCA2696 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $51.860 |
Price for:Each
Minimum: 1
Multiple: 1
$51.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2696-48Copy
Newark Part No.88AK4183
Product RangeFMCA2696 Series
Technical Datasheet
Connector to Connector90° BNC Plug to N-Type Bulkhead Jack
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG223
Connector Type ABNC Right Angle Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2696 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° BNC Plug to N-Type Bulkhead Jack
Cable Length - Metric
1.21m
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
Product Range
FMCA2696 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
RG223
Connector Type B
N Type Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
