Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2696-200CMCopy
Newark Part No.88AK4180
Product RangeFMCA2696 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.880 |
Price for:Each
Minimum: 1
Multiple: 1
$58.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2696-200CMCopy
Newark Part No.88AK4180
Product RangeFMCA2696 Series
Technical Datasheet
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG223
Connector Type ABNC Right Angle Plug
Connector Type BN Type Bulkhead Jack
Product RangeFMCA2696 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG223
Connector Type B
N Type Bulkhead Jack
SVHC
To Be Advised
Cable Length - Metric
2m
Connector Type A
BNC Right Angle Plug
Product Range
FMCA2696 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
