Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2694-12Copy
Newark Part No.88AK4160
Product RangeFMCA2694 Series
Your Part Number
182 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.840 |
Price for:Each
Minimum: 1
Multiple: 1
$55.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2694-12Copy
Newark Part No.88AK4160
Product RangeFMCA2694 Series
Technical Datasheet
Connector to Connector90° N-Type Plug to 90° BNC Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Connector Type AN Type Right Angle Plug
Connector Type AN Type Right Angle Plug
Connector Type BBNC Right Angle Plug
Impedance50ohm
Product RangeFMCA2694 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° N-Type Plug to 90° BNC Plug
Cable Length - Metric
305mm
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
12"
Connector Type A
N Type Right Angle Plug
Connector Type B
BNC Right Angle Plug
Product Range
FMCA2694 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
