Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2693-150CMCopy
Newark Part No.88AK4152
Product RangeFMCA2693 Series
Your Part Number
182 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $47.310 |
Price for:Each
Minimum: 1
Multiple: 1
$47.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2693-150CMCopy
Newark Part No.88AK4152
Product RangeFMCA2693 Series
Technical Datasheet
Cable Length - Imperial4.9ft
Coaxial Cable TypeRG223
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BBNC Right Angle Plug
Product RangeFMCA2693 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4.9ft
Connector Type A
N Type Plug
Connector Type B
BNC Right Angle Plug
SVHC
To Be Advised
Coaxial Cable Type
RG223
Connector Type A
N Type Plug
Product Range
FMCA2693 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
