Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2693-100CMCopy
Newark Part No.88AK4150
Product RangeFMCA2693 Series
Your Part Number
182 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.030 |
Price for:Each
Minimum: 1
Multiple: 1
$42.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2693-100CMCopy
Newark Part No.88AK4150
Product RangeFMCA2693 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to 90° BNC Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG223
Connector Type AN Type Plug
Connector Type BBNC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2693 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to 90° BNC Plug
Cable Length - Metric
1m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
FMCA2693 Series
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG223
Connector Type B
BNC Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
