Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2684-100CM
Newark Part No.88AK4069
Product RangeFMCA2684 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $40.150 |
Price for:Each
Minimum: 1
Multiple: 1
$40.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2684-100CM
Newark Part No.88AK4069
Product RangeFMCA2684 Series
Technical Datasheet
Connector to ConnectorTNC Jack to BNC Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG223
Connector Type ATNC Jack
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2684 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC Jack to BNC Plug
Cable Length - Metric
1m
Connector Type A
TNC Jack
Impedance
50ohm
Product Range
FMCA2684 Series
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG223
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
