Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2681-24Copy
Newark Part No.88AK4046
Product RangeFMCA2681 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.860 |
Price for:Each
Minimum: 1
Multiple: 1
$37.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2681-24Copy
Newark Part No.88AK4046
Product RangeFMCA2681 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorN-Type Bulkhead Jack to BNC Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG223
Connector Type AN Type Bulkhead Jack
Connector Type BBNC Plug
Impedance50ohm
Product RangeFMCA2681 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
N Type Bulkhead Jack
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
N-Type Bulkhead Jack to BNC Plug
Coaxial Cable Type
RG223
Connector Type B
BNC Plug
Product Range
FMCA2681 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
