Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2675-100CMCopy
Newark Part No.88AK3988
Product RangeFMCA2675 Series
Your Part Number
1,209 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.590 |
Price for:Each
Minimum: 1
Multiple: 1
$45.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2675-100CMCopy
Newark Part No.88AK3988
Product RangeFMCA2675 Series
Technical Datasheet
Connector to ConnectorSMA Plug to BNC Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG223
Connector Type ASMA Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2675 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to BNC Plug
Cable Length - Metric
1m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMCA2675 Series
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG223
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
