Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2605/RD-12
Newark Part No.99AK2947
Product RangeFMCA2605 Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.580 |
Price for:Each
Minimum: 1
Multiple: 1
$58.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2605/RD-12
Newark Part No.99AK2947
Product RangeFMCA2605 Series
Technical Datasheet
Connector to ConnectorHD BNC Plug to 1.0 / 2.3 Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeBelden 4694R
Connector Type AHD BNC Plug
Connector Type B1.0 / 2.3 Plug
Impedance75ohm
Jacket ColorRed
Product RangeFMCA2605 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
HD BNC Plug to 1.0 / 2.3 Plug
Cable Length - Metric
305mm
Connector Type A
HD BNC Plug
Impedance
75ohm
Product Range
FMCA2605 Series
Cable Length - Imperial
12"
Coaxial Cable Type
Belden 4694R
Connector Type B
1.0 / 2.3 Plug
Jacket Color
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
