Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2222-48Copy
Newark Part No.88AK2360
Product RangeFMCA2222 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $225.580 |
Price for:Each
Minimum: 1
Multiple: 1
$225.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2222-48Copy
Newark Part No.88AK2360
Product RangeFMCA2222 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorMini SMP Jack to 90° Mini SMP Jack
Cable Length - Metric1.21m
Coaxial Cable TypeFM-F086
Connector Type AMini SMP Jack
Connector Type BMini SMP Right Angle Jack
Impedance50ohm
Jacket ColorBlue
Product RangeFMCA2222 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.21m
Connector Type A
Mini SMP Jack
Impedance
50ohm
Product Range
FMCA2222 Series
Connector to Connector
Mini SMP Jack to 90° Mini SMP Jack
Coaxial Cable Type
FM-F086
Connector Type B
Mini SMP Right Angle Jack
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
