Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2221-6Copy
Newark Part No.88AK2356
Product RangeFMCA2221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $134.330 |
Price for:Each
Minimum: 1
Multiple: 1
$134.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2221-6Copy
Newark Part No.88AK2356
Product RangeFMCA2221 Series
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorMini SMP Jack to 90° MMCX Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeFM-F086
Connector Type AMini SMP Jack
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket ColorBlue
Product RangeFMCA2221 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
Mini SMP Jack
Impedance
50ohm
Product Range
FMCA2221 Series
Connector to Connector
Mini SMP Jack to 90° MMCX Plug
Coaxial Cable Type
FM-F086
Connector Type B
MMCX Right Angle Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
