Print Page
FMCA2159-12
RF / Coaxial Cable Assembly, Low Loss, 12 ", 305 mm, LMR-240, N Type Plug, TNC Plug, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIRVIEW MICROWAVE |
|---|---|
| Manufacturer Part No | FMCA2159-12Copy |
| Newark Part No. | 88AK2341 |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $85.120 |
Price for:Each
Minimum: 1
Multiple: 1
$85.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIRVIEW MICROWAVE |
|---|---|
| Manufacturer Part No | FMCA2159-12Copy |
| Newark Part No. | 88AK2341 |
| Cable Length - Imperial | 12" |
| Cable Length - Metric | 305mm |
| Coaxial Cable Type | LMR-240 |
| Connector Type A | N Type Plug |
| Connector Type B | TNC Plug |
| Impedance | 50ohm |
Technical Specifications
| Cable Length - Imperial | 12" |
|---|---|
| Coaxial Cable Type | LMR-240 |
| Connector Type B | TNC Plug |
| Cable Length - Metric | 305mm |
|---|---|
| Connector Type A | N Type Plug |
| Impedance | 50ohm |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
