Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2010-12Copy
Newark Part No.98AK9884
Product RangeFMCA2010 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $119.690 |
Price for:Each
Minimum: 1
Multiple: 1
$119.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2010-12Copy
Newark Part No.98AK9884
Product RangeFMCA2010 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector90° 4.3/10 Plug to 7/16 DIN Plug
Cable Length - Metric305mm
Coaxial Cable TypeSPO-250
Connector Type A4.3/10 Right Angle Plug
Connector Type B7/16 DIN Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2010 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
4.3/10 Right Angle Plug
Impedance
50ohm
Product Range
FMCA2010 Series
Connector to Connector
90° 4.3/10 Plug to 7/16 DIN Plug
Coaxial Cable Type
SPO-250
Connector Type B
7/16 DIN Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
