Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1941-12Copy
Newark Part No.98AK9796
Product RangeFMCA1941 Series
Your Part Number
542 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $104.860 |
Price for:Each
Minimum: 1
Multiple: 1
$104.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1941-12Copy
Newark Part No.98AK9796
Product RangeFMCA1941 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorN Type Plug to N Type Plug
Cable Length - Metric305mm
Coaxial Cable TypeLMR-240
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA1941 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
FMCA1941 Series
Connector to Connector
N Type Plug to N Type Plug
Coaxial Cable Type
LMR-240
Connector Type B
N Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
