Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1857-24Copy
Newark Part No.98AK9088
Product RangeFMCA1857 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $136.410 |
Price for:Each
Minimum: 1
Multiple: 1
$136.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1857-24Copy
Newark Part No.98AK9088
Product RangeFMCA1857 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector90° 4.1/9.5 Mini DIN Plug to 7/16 DIN Plug
Cable Length - Metric610mm
Coaxial Cable TypeSPP-250-LLPL
Connector Type A4.1/9.5 Mini DIN Right Angle Plug
Connector Type B7/16 DIN Plug
Impedance50ohm
Jacket ColorBlue
Product RangeFMCA1857 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
4.1/9.5 Mini DIN Right Angle Plug
Impedance
50ohm
Product Range
FMCA1857 Series
Connector to Connector
90° 4.1/9.5 Mini DIN Plug to 7/16 DIN Plug
Coaxial Cable Type
SPP-250-LLPL
Connector Type B
7/16 DIN Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
