Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1652-12
Newark Part No.88AK2162
Product RangeFMCA1652 Series
Your Part Number
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $307.610 |
Price for:Each
Minimum: 1
Multiple: 1
$307.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1652-12
Newark Part No.88AK2162
Product RangeFMCA1652 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorBMA Jack to BMA Jack
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type ABMA Jack
Connector Type BBMA Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1652 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
BMA Jack
Impedance
50ohm
Product Range
FMCA1652 Series
Connector to Connector
BMA Jack to BMA Jack
Coaxial Cable Type
RG316
Connector Type B
BMA Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
