Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1464-6Copy
Newark Part No.88AK2027
Product RangeFMCA1464 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $87.670 |
Price for:Each
Minimum: 1
Multiple: 1
$87.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1464-6Copy
Newark Part No.88AK2027
Product RangeFMCA1464 Series
Technical Datasheet
Cable Length - Imperial6"
Connector to Connector90° SSMC Bulkhead Jack to 90° SSMC Bulkhead Jack
Cable Length - Metric152.4mm
Coaxial Cable TypeRG178
Connector Type ASSMC Right Angle Bulkhead Jack
Connector Type BSSMC Right Angle Bulkhead Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1464 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SSMC Right Angle Bulkhead Jack
Impedance
50ohm
Product Range
FMCA1464 Series
Connector to Connector
90° SSMC Bulkhead Jack to 90° SSMC Bulkhead Jack
Coaxial Cable Type
RG178
Connector Type B
SSMC Right Angle Bulkhead Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
