Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1281/0200-12Copy
Newark Part No.98AK7515
Product RangeFMCA1281/0200 Series
Your Part Number
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $580.690 |
Price for:Each
Minimum: 1
Multiple: 1
$580.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1281/0200-12Copy
Newark Part No.98AK7515
Product RangeFMCA1281/0200 Series
Technical Datasheet
Connector to Connector90° N Type Plug to 90° N Type Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeLL335i
Connector Type AN Type Right Angle Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket ColorGreen
Product RangeFMCA1281/0200 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° N Type Plug to 90° N Type Plug
Cable Length - Metric
305mm
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
FMCA1281/0200 Series
Cable Length - Imperial
12"
Coaxial Cable Type
LL335i
Connector Type B
N Type Right Angle Plug
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
