Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1251-12Copy
Newark Part No.01AM1882
Product RangeFMCA1251 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $173.400 |
Price for:Each
Minimum: 1
Multiple: 1
$173.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1251-12Copy
Newark Part No.01AM1882
Product RangeFMCA1251 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorN Type Plug to SMA Jack
Cable Length - Metric305mm
Coaxial Cable TypeLL142
Connector Type AN Type Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket ColorGreen
Product RangeFMCA1251 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
FMCA1251 Series
Connector to Connector
N Type Plug to SMA Jack
Coaxial Cable Type
LL142
Connector Type B
SMA Jack
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
