Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1246-24Copy
Newark Part No.01AM1849
Product RangeFMCA1246 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $441.780 |
Price for:Each
Minimum: 1
Multiple: 1
$441.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1246-24Copy
Newark Part No.01AM1849
Product RangeFMCA1246 Series
Technical Datasheet
Connector to Connector90° N Type Plug to 90° N Type Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeLL142
Connector Type AN Type Right Angle Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket ColorGreen
Product RangeFMCA1246 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° N Type Plug to 90° N Type Plug
Cable Length - Metric
610mm
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
FMCA1246 Series
Cable Length - Imperial
24"
Coaxial Cable Type
LL142
Connector Type B
N Type Right Angle Plug
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
