Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1242-12
Newark Part No.01AM1810
Product RangeFMCA1242 Series
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $326.590 |
Price for:Each
Minimum: 1
Multiple: 1
$326.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1242-12
Newark Part No.01AM1810
Product RangeFMCA1242 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector90° N Type Plug to N Type Bulkhead Jack
Cable Length - Metric305mm
Coaxial Cable TypeLL142
Impedance50ohm
Jacket ColorGreen
Product RangeFMCA1242 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Impedance
50ohm
Product Range
FMCA1242 Series
Connector to Connector
90° N Type Plug to N Type Bulkhead Jack
Coaxial Cable Type
LL142
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate