Print Page
FMCA1236-12
RF / Coaxial Cable Assembly, Low Loss, 12 ", 305 mm, LL142, SMA Plug, SMA Right Angle Plug, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIRVIEW MICROWAVE |
|---|---|
| Manufacturer Part No | FMCA1236-12Copy |
| Newark Part No. | 01AM1765 |
| Product Range | FMCA1236 Series |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $313.480 |
| 5+ | $295.040 |
| 10+ | $286.610 |
Price for:Each
Minimum: 1
Multiple: 1
$313.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIRVIEW MICROWAVE |
|---|---|
| Manufacturer Part No | FMCA1236-12Copy |
| Newark Part No. | 01AM1765 |
| Product Range | FMCA1236 Series |
| Technical Datasheet | |
| Cable Length - Imperial | 12" |
| Connector to Connector | SMA Plug to 90° SMA Plug |
| Cable Length - Metric | 305mm |
| Coaxial Cable Type | LL142 |
| Connector Type A | SMA Plug |
| Connector Type A | SMA Plug |
| Connector Type B | SMA Right Angle Plug |
| Impedance | 50ohm |
| Product Range | FMCA1236 Series |
Technical Specifications
| Cable Length - Imperial | 12" |
|---|---|
| Cable Length - Metric | 305mm |
| Connector Type A | SMA Plug |
| Connector Type B | SMA Right Angle Plug |
| Product Range | FMCA1236 Series |
| Connector to Connector | SMA Plug to 90° SMA Plug |
|---|---|
| Coaxial Cable Type | LL142 |
| Connector Type A | SMA Plug |
| Impedance | 50ohm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
