Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1235-24Copy
Newark Part No.01AM1759
Product RangeFMCA1235 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $225.580 |
Price for:Each
Minimum: 1
Multiple: 1
$225.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1235-24Copy
Newark Part No.01AM1759
Product RangeFMCA1235 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeLL142
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket ColorGreen
Product RangeFMCA1235 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Jack
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMCA1235 Series
Cable Length - Imperial
24"
Coaxial Cable Type
LL142
Connector Type B
SMA Jack
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
