Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1188LF-12Copy
Newark Part No.01AM1737
Product RangeFMCA1188LF Series
Your Part Number
180 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $129.820 |
| 5+ | $121.830 |
| 10+ | $116.460 |
| 25+ | $111.540 |
Price for:Each
Minimum: 1
Multiple: 1
$129.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1188LF-12Copy
Newark Part No.01AM1737
Product RangeFMCA1188LF Series
Technical Datasheet
Cable Length - Imperial12"
Coaxial Cable TypeLMR-240
Connector Type ASMA RP Plug
Connector Type BSMA RP Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA1188LF Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
FMCA1188LF Series
Coaxial Cable Type
LMR-240
Connector Type B
SMA RP Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
