Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1144-120
Newark Part No.98AK7347
Product RangeFMCA1144 Series
Your Part Number
Technical Datasheet
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $181.520 |
Price for:Each
Minimum: 1
Multiple: 1
$181.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1144-120
Newark Part No.98AK7347
Product RangeFMCA1144 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeLMR-400-UF
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA1144 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
3.05m
Impedance
50ohm
Product Range
FMCA1144 Series
Cable Length - Imperial
10ft
Coaxial Cable Type
LMR-400-UF
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate