Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1098-24Copy
Newark Part No.98AK7324
Product RangeFMCA1098 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $152.960 |
Price for:Each
Minimum: 1
Multiple: 1
$152.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1098-24Copy
Newark Part No.98AK7324
Product RangeFMCA1098 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeLMR-400-DB
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA1098 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMCA1098 Series
Cable Length - Imperial
24"
Coaxial Cable Type
LMR-400-DB
Connector Type B
SMA Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
