Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1052-3Copy
Newark Part No.88AK1585
Product RangeFMCA1052 Series
Your Part Number
479 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $12.250 |
Price for:Each
Minimum: 1
Multiple: 1
$12.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1052-3Copy
Newark Part No.88AK1585
Product RangeFMCA1052 Series
Technical Datasheet
Connector to ConnectorUMCX 2.5 Plug to UMCX 2.5 Plug
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Coaxial Cable Type1.13mm
Connector Type AUMCX 2.5 Plug
Connector Type BUMCX 2.5 Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA1052 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
UMCX 2.5 Plug to UMCX 2.5 Plug
Cable Length - Metric
76.2mm
Connector Type A
UMCX 2.5 Plug
Impedance
50ohm
Product Range
FMCA1052 Series
Cable Length - Imperial
3"
Coaxial Cable Type
1.13mm
Connector Type B
UMCX 2.5 Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
