Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1028-6
Newark Part No.88AK1534
Product RangeFMCA1028 Series
Your Part Number
901 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.220 |
Price for:Each
Minimum: 1
Multiple: 1
$33.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1028-6
Newark Part No.88AK1534
Product RangeFMCA1028 Series
Technical Datasheet
Connector to ConnectorSMA Plug to UMCX 2.1 Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.81mm
Connector Type ASMA Plug
Connector Type BUMCX 2.1 Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA1028 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to UMCX 2.1 Plug
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMCA1028 Series
Cable Length - Imperial
6"
Coaxial Cable Type
0.81mm
Connector Type B
UMCX 2.1 Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
