Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100241-300
Newark Part No.49AM5220
Product RangeFMCA100241 Series
Your Part Number
Technical Datasheet
79 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $197.130 |
| 5+ | $184.810 |
| 10+ | $173.940 |
Price for:Each
Minimum: 1
Multiple: 1
$197.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100241-300
Newark Part No.49AM5220
Product RangeFMCA100241 Series
Technical Datasheet
Cable Length - Imperial25ft
Connector to Connector90° N-Type Plug to 90° N-Type Plug
Cable Length - Metric7.62m
Coaxial Cable TypeLMR-400-UF
Connector Type AN Type Right Angle Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA100241 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
25ft
Cable Length - Metric
7.62m
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
FMCA100241 Series
Connector to Connector
90° N-Type Plug to 90° N-Type Plug
Coaxial Cable Type
LMR-400-UF
Connector Type B
N Type Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate