Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC5151315-12
Newark Part No.88AK3966
Product RangeFMC5151315 Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $165.250 |
Price for:Each
Minimum: 1
Multiple: 1
$165.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC5151315-12
Newark Part No.88AK3966
Product RangeFMC5151315 Series
Technical Datasheet
Connector to Connector90° SSMA Plug to 90° SSMA Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type ASSMA Right Angle Plug
Connector Type BSSMA Right Angle Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC5151315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SSMA Plug to 90° SSMA Plug
Cable Length - Metric
305mm
Connector Type A
SSMA Right Angle Plug
Impedance
50ohm
Product Range
FMC5151315 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Connector Type B
SSMA Right Angle Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
