Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC3838315-60
Newark Part No.88AK3928
Product RangeFMC3838315 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $72.410 |
Price for:Each
Minimum: 1
Multiple: 1
$72.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC3838315-60
Newark Part No.88AK3928
Product RangeFMC3838315 Series
Technical Datasheet
Connector to ConnectorBNC Bulkhead Jack to BNC Bulkhead Jack
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG316
Impedance50ohm
Jacket ColorTan
Product RangeFMC3838315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Bulkhead Jack to BNC Bulkhead Jack
Cable Length - Metric
1.52m
Impedance
50ohm
Product Range
FMC3838315 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG316
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate