Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2626174-48
Newark Part No.88AK3819
Product RangeFMC2626174 Series
Your Part Number
491 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.090 |
Price for:Each
Minimum: 1
Multiple: 1
$56.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2626174-48
Newark Part No.88AK3819
Product RangeFMC2626174 Series
Cable Length - Imperial4ft
Connector to Connector90° SMB Plug to 90° SMB Plug
Cable Length - Metric1.21m
Coaxial Cable TypeRG174
Connector Type ASMB Right Angle Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeFMC2626174 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.21m
Connector Type A
SMB Right Angle Plug
Impedance
50ohm
Product Range
FMC2626174 Series
Connector to Connector
90° SMB Plug to 90° SMB Plug
Coaxial Cable Type
RG174
Connector Type B
SMB Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
