Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2424174-48
Newark Part No.88AK3787
Product RangeFMC2424174 Series
Your Part Number
329 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $90.920 |
Price for:Each
Minimum: 1
Multiple: 1
$90.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2424174-48
Newark Part No.88AK3787
Product RangeFMC2424174 Series
Cable Length - Imperial4ft
Connector to ConnectorMMCX Jack to MMCX Jack
Cable Length - Metric1.21m
Coaxial Cable TypeRG174
Connector Type AMMCX Jack
Connector Type BMMCX Jack
Impedance50ohm
Jacket Color-
Product RangeFMC2424174 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.21m
Connector Type A
MMCX Jack
Impedance
50ohm
Product Range
FMC2424174 Series
Connector to Connector
MMCX Jack to MMCX Jack
Coaxial Cable Type
RG174
Connector Type B
MMCX Jack
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate