Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1924316-12
Newark Part No.88AK3655
Product RangeFMC1924316 Series
Your Part Number
144 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.720 |
Price for:Each
Minimum: 1
Multiple: 1
$65.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1924316-12
Newark Part No.88AK3655
Product RangeFMC1924316 Series
Connector to Connector90° MMCX Plug to MMCX Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type AMMCX Right Angle Plug
Connector Type BMMCX Jack
Impedance50ohm
Jacket Color-
Product RangeFMC1924316 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° MMCX Plug to MMCX Jack
Cable Length - Metric
305mm
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
FMC1924316 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Connector Type B
MMCX Jack
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
