Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1626315-48
Newark Part No.88AK3381
Product RangeFMC1626315 Series
Your Part Number
1,192 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.720 |
Price for:Each
Minimum: 1
Multiple: 1
$65.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1626315-48
Newark Part No.88AK3381
Product RangeFMC1626315 Series
Connector to ConnectorSMB Plug to 90° SMB Plug
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG316
Connector Type ASMB Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeFMC1626315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMB Plug to 90° SMB Plug
Cable Length - Metric
1.21m
Connector Type A
SMB Plug
Impedance
50ohm
Product Range
FMC1626315 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
RG316
Connector Type B
SMB Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate