Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1618315-120Copy
Newark Part No.88AK3342
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $92.190 |
Price for:Each
Minimum: 1
Multiple: 1
$92.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1618315-120Copy
Newark Part No.88AK3342
Technical Datasheet
Connector to ConnectorSMB Plug to SMC Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG316
Connector Type ASMB Plug
Connector Type ASMB Plug
Connector Type BSMC Plug
Connector Type BSMC Plug
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMB Plug to SMC Plug
Cable Length - Metric
3.05m
Connector Type A
SMB Plug
Connector Type B
SMC Plug
Impedance
50ohm
Cable Length - Imperial
10ft
Coaxial Cable Type
RG316
Connector Type A
SMB Plug
Connector Type B
SMC Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
