Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1438316-24Copy
Newark Part No.88AK3308
Product RangeFMC1438316 Series
Your Part Number
170 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $113.350 |
Price for:Each
Minimum: 1
Multiple: 1
$113.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1438316-24Copy
Newark Part No.88AK3308
Product RangeFMC1438316 Series
Cable Length - Imperial24"
Connector to Connector90° 10-32 Plug to BNC Bulkhead Jack
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type A10-32 Right Angle Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product RangeFMC1438316 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
10-32 Right Angle Plug
Impedance
50ohm
Product Range
FMC1438316 Series
Connector to Connector
90° 10-32 Plug to BNC Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
BNC Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
