Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1316315LF-36Copy
Newark Part No.88AK3047
Product RangeFMC1316315LF Series
Your Part Number
655 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $74.580 |
Price for:Each
Minimum: 1
Multiple: 1
$74.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1316315LF-36Copy
Newark Part No.88AK3047
Product RangeFMC1316315LF Series
Technical Datasheet
Connector to ConnectorSMA Jack to SMB Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type ASMA Jack
Connector Type BSMB Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC1316315LF Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to SMB Plug
Cable Length - Metric
914.4mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
FMC1316315LF Series
Cable Length - Imperial
36"
Coaxial Cable Type
RG316
Connector Type B
SMB Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
